1437667-7 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437667-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437667-7

TE Connectivity / AMP Brand

4DB-P107-03=4DB ASSEMBLY

PRICING per piece  AVAILABILITY Updated Today   
1-71 :$0.800
72-359 :$0.720
360-719 :$0.640
720-1,439 :$0.610
1,440-2,879 :$0.580
2,880-4,999 :$0.550
5,000-9,999 :$0.455
10,000 + :$0.420
3,782 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
9 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437667-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 72
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 4DB-P107-03
Pitch: 8.26 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 26.41 x 12.7 x 13.46 mm
Customers Who Bought 1437667-7 Also Bought
DESCRIPTION
4DB-P107-03=4DB ASSEMBLY
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99