surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437664-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-149 :$1.10
150-299 :$0.99
300-599 :$0.89
600-899 :$0.85
900-1,499 :$0.80
1,500-4,999 :$0.74
5,000-9,999 :$0.61
10,000 + :$0.56
1,546 can ship today
In our stock 
More available to ship 8/7/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
In Stock quantities placed in the next
4 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437664-5
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: NC6
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 30.07 x 16 x 16.51 mm
Customers Who Bought 1437664-5 Also Bought
DESCRIPTION
NC6-P107-03=NC6 ASSEMBLY

Product Highlights
  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Flat
  • 9.53 mm Centerline
  • Number of Levels = Single
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?