surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437651-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437651-2

TE Connectivity / AMP Brand

511611100=6 W/C-STEEL-COMBO

PRICING per piece  AVAILABILITY real time   
1-24 :$0.138
25-99 :$0.135
100-249 :$0.132
250-499 :$0.129
500-999 :$0.122
1,000-1,999 :$0.100
2,000-4,999 :$0.095
5,000 + :$0.090
Request Quote
10,086 can ship today
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437651-2
RoHS: Yes
Type: Hardware
Family: 1437651
Operating Temperature: N/A
Dimension: 10.54 x 7.74mm
Customers Who Bought 1437651-2 Also Bought
DESCRIPTION
511611100=6 W/C-STEEL-COMBO

Product Highlights
  • Accessory Type = Hardware
  • Tri-Barrier Block Series
  • Used With #6 Series, Used With BC6, Used With JC6, Used With NC6
  • Block or Strip Style = Barrier Strips
  • Hardware Type = Steel Clamp-Plate Combo Head Screw
PART CLASSIFICATION DATA
HTS: 7318154000
COO: TW
ECCN: EAR99
DID YOU KNOW?