surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437649-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437649-1

TE Connectivity / AMP Brand

4PCV-09-006=4PCV ASSEMBLY

PRICING per piece  AVAILABILITY real time   
1-134 :$4.30
135-269 :$3.87
270-404 :$3.67
405-674 :$3.49
675-999 :$3.21
1,000-4,999 :$2.44
5,000-9,999 :$2.01
10,000 + :$1.85
Request Quote
233 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437649-1
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: 4PCV-09-006
Pitch: 8.26 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Through Hole
Number of Circuits: 9
Gender: N/A
Operating Temperature: N/A
Dimension: 75.69 x 15.24 x 12.7 mm
Customers Who Bought 1437649-1 Also Bought
DESCRIPTION
4PCV-09-006=4PCV ASSEMBLY

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?