surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437623-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437623-5

TE Connectivity / AMP Brand

KS500B1/8=KNOB BLK W/SKIRT 1/8

PRICING per piece  AVAILABILITY real time   
1-9 :$13.78
10-24 :$13.50
25-49 :$13.11
50-99 :$12.53
100-249 :$11.21
250-499 :$10.99
500-999 :$10.76
1,000 + :$10.68
380 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437623-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Round Knob
Color: Black
Family: KS
Switch Type: Rotary Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 19.1 x 19.1 x 15.8 mm
Customers Who Bought 1437623-5 Also Bought
DESCRIPTION
KS500B1/8=KNOB BLK W/SKIRT 1/8

Product Highlights
  • Knob
  • 3 Flute Knob Design
  • Indicator Style = Line
  • Indicator Location = Side and Skirt
  • Color = Black
PART CLASSIFICATION DATA
HTS: 7616995090
COO: TW
ECCN: EAR99
DID YOU KNOW?