surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437623-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$8.06
25-99 :$6.79
100-249 :$6.65
250-499 :$6.52
500 + :$6.39
353 can ship Monday
In our stock 
500 can ship 6/9/17
Available Factory Stock 
More available to ship 7/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437623-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Round Knob
Color: Black
Family: KS
Switch Type: Rotary Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 19.1 x 19.1 x 15.8 mm
Customers Who Bought 1437623-4 Also Bought
DESCRIPTION
KS500B1/4=KNOB BLK W/SKIRT 1/4

Product Highlights
  • Knob
  • 3 Flute Knob Design
  • Indicator Style = Line
  • Indicator Location = Side and Skirt
  • Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7616995090
COO: TW
ECCN: EAR99
DID YOU KNOW?