1437606-5 TE Connectivity / AMP Brand | Connector Socket
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

1437606-5

TE Connectivity / AMP Brand

B5LS=SW CONN 5 TERM FOR PICO

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$7.43
15-24 :$6.69
25-49 :$6.35
50-99 :$6.04
100-249 :$5.73
250-499 :$4.89
500-999 :$4.08
1,000 + :$3.81
235 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/25/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
13 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437606-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Switch Socket
Family: B5LS
Pitch: 2.54 mm
Body Orientation: Straight
Number of Contacts: 5
Mounting: Through Hole
Gender: SKT
Customers Who Bought 1437606-5 Also Bought
DESCRIPTION
B5LS=SW CONN 5 TERM FOR PICO

Product Highlights
  • Connector
  • PICO-D Series
  • Termination Type = PC Pins
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: DE
ECCN: EAR99