surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1437603-2

TE Connectivity / AMP Brand

DPS10131AK2=PUSHWHEEL DPS

PRICING per piece  AVAILABILITY real time   
1-9 :$12.98
10-19 :$12.72
20-24 :$11.26
25-39 :$11.03
40-49 :$10.94
50 + :$10.72
50 can ship Monday
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437603-2
RoHS: Yes
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 20 V
Family: DPS10
Contact Material: Gold Clad
Maximum DC Voltage Rating: 20 V
Mechanical Life: >1000000 Cycles
Number of Positions: N/A
Contact Plating: N/A
Electrical Life: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 200 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: N/A
Circuit Code: BCD
Minimum Insulation Resistance: N/A
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 46 x 33 mm
Customers Who Bought 1437603-2 Also Bought
DESCRIPTION
DPS10131AK2=PUSHWHEEL DPS

Product Highlights
  • Switch - Mechanical
  • DPS10 Series
  • Code Type = 1-2-4-8 BCD
  • Termination Type = Card Edge Tabs
  • Mount = Front
PART CLASSIFICATION DATA
HTS: 8536509065
COO: DE
ECCN: EAR99
DID YOU KNOW?