surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437575-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437575-1

TE Connectivity / AMP Brand

MLL1200S=SPDT RA SMT SLIDE

PRICING per piece  AVAILABILITY real time   
1-24 :$1.72
25-99 :$1.52
100-249 :$1.39
250-499 :$1.36
500-781 :$1.33
782-999 :$1.29
1,000-1,999 :$1.28
2,000 + :$1.12
Request Quote
7,583 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437575-1
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: N/A
Family: MLL
Contact Material: Beryllium Copper/Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 4 V
Seal Description: Epoxy
Actuator Material: Nylon/Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount,Gull Wing
Maximum Contact Resistance: 70 mOhm
Seal Location: Terminals
Actuator Style: Side Slide
Dielectric Strength: 100 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.3@4VDC A
Dimension: 7.7 x 5 x 1.9 mm
Customers Who Bought 1437575-1 Also Bought
DESCRIPTION
MLL1200S=SPDT RA SMT SLIDE

Product Highlights
  • Number of Positions = 2
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Side
  • Actuator Color = Black
  • MLL Series
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?