surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437572-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437572-3

TE Connectivity / AMP Brand

TPC11CGPC0=PUSHBUTTON SWITCH S

PRICING per piece  AVAILABILITY real time   
1-24 :$7.29
25 + :$7.14
1,040 can ship Monday
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437572-3
RoHS: No
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: TPC
Contact Material: Gold
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: Gold
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000,1000 VAC|VDC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 10-48
Illumination: N/R
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 8.13 x 17.73 mm
Customers Who Bought 1437572-3 Also Bought
DESCRIPTION
TPC11CGPC0=PUSHBUTTON SWITCH S

Product Highlights
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 0.4VA
  • Operating Function = Normally Open, Momentary
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509031
COO: MX
ECCN: EAR99
DID YOU KNOW?