1437565-3 TE Connectivity / AMP Brand | Tactile Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437565-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437565-3

TE Connectivity / AMP Brand

FSM101=12MM FSM TYPE WITH RAIS

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.263
400-799 :$0.223
800-1,599 :$0.201
1,600-3,199 :$0.181
3,200-6,399 :$0.172
6,400-12,799 :$0.163
12,800-24,999 :$0.155
25,000 + :$0.140
39,017 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437565-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
Type: N/A
Maximum AC Voltage Rating: N/A
Family: FSM100-104
Contact Material: Copper Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/R
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver Clad
Switch Configuration: OFF (ON)
Illumination Type: N/R
Termination Style: PC Pins
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.6 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/R
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 12 x 14.1 x 7.5 mm
Customers Who Bought 1437565-3 Also Bought
DESCRIPTION
FSM101=12MM FSM TYPE WITH RAIS

Product Highlights
  • Switch
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536504000
COO: KR
ECCN: EAR99