surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437556-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437556-8

TE Connectivity / AMP Brand

Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

PRICING per each  AVAILABILITY real time   
1-24 :$3.85
25-99 :$3.34
100-249 :$3.06
250-499 :$3.00
500 + :$2.94
Request Quote
175 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437556-8
RoHS: Unknown
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: AE
Contact Material: Copper Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy/Process
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON None ON
Bushing Type: Unthreaded
Electrical Life: 30000 Cycles
Body Orientation: Right Angle
Actuator Length: 7.62 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 30 mOhm
Seal Location: Panel/Terminals
Actuator Style: Short Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7 x 27.31 x 6.6 mm
Customers Who Bought 1437556-8 Also Bought
DESCRIPTION
Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Search Keywords:

PCB Switches and Knobs,
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?