surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437540-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437540-2

TE Connectivity / AMP Brand

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437540-2
RoHS: No
Type: DIP Socket
Maximum Voltage Rating: N/A
Family: 800
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 32
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 40.64 x 17.78 x 4.57 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
832-AG11D-ES-LF
832-AG11D-ES-LF
In Stock:  10792

Customers Who Bought 1437540-2 Also Bought
DESCRIPTION
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

Product Highlights
  • DIP Socket
  • Number of Positions = 32
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical

Search Keywords:

IC sockets, solderless, NIC, Network Interface Cards, PC Cards, EIA RS-415, MIL-S-83734, dual in-line IC package,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?