surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437538-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437538-3

TE Connectivity / AMP Brand

828-AG10D=SOCKET ASSY

PRICING per piece  AVAILABILITY real time   
1-16 :$8.01
17-220 :$7.21
221-424 :$6.49
425-849 :$6.17
850-1,699 :$5.86
1,700-9,999 :$5.39
10,000 + :$3.91
Request Quote
0 (sold out)
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437538-3
RoHS: Yes
Type: DIP Socket
Maximum Voltage Rating: N/A
Family: 828-AG10D
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 35.56 x 17.78 x 4.57 mm
Customers Who Bought 1437538-3 Also Bought
DESCRIPTION
828-AG10D=SOCKET ASSY

Product Highlights
  • DIP Socket
  • Number of Positions = 28
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?