1437407-6 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1437407-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437407-6

TE Connectivity / AMP Brand

Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.43
25-99 :$5.97
100-499 :$5.57
500-999 :$4.17
1,000 + :$3.17
1101 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
14 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437407-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: RSB6
Pitch: 9.53 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 56.36 x 17.52 x 19.05 mm
Customers Who Bought 1437407-6 Also Bought
DESCRIPTION
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole

Product Highlights
  • Barrier Strip Socket
  • Tri-Barrier Block Series
  • Base Style = Flat
  • 9.53 mm Centerline
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99