surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437397-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437397-3

TE Connectivity / AMP Brand

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
2 can ship today
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437397-3
RoHS: Yes
Type: NEMA
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 0318
Pitch: 19.05 mm
Wire Size: 8-18 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 125(Max) °C
Dimension: 96.59 x 27.43 x 41.91 mm
Customers Who Bought 1437397-3 Also Bought
DESCRIPTION
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact

Product Highlights
  • 0300 Series Block Series
  • Fuse Block
  • Block Type = Dovetail Base
  • In-Line Circuit Protection Application
  • Contact Type = Strap Clamp
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?