surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437388-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1437388-9

TE Connectivity / AMP Brand

Conn Europa Terminal Blocks F 6 POS 10mm Screw Cable Mount 30A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
996 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437388-9
RoHS: Yes
Type: Europa Terminal Blocks
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: TSB500
Pitch: 10 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: F
Operating Temperature: -35 to 100 °C
Dimension: 26.6 x 20.5 x 16 mm
Customers Who Bought 1437388-9 Also Bought
DESCRIPTION
Conn Europa Terminal Blocks F 6 POS 10mm Screw Cable Mount 30A/Contact

Product Highlights
  • Terminal Block
  • 10.00 mm Centerline
  • Number of Circuits = 3
  • Wire Range = 0.30-6.00² [22-10] mm [AWG]
  • With Wire Protection

Search Keywords:

pcb, tunnel connection, solid wire, modular,
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?