surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1437381-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$76.23
10-14 :$68.61
15-24 :$65.18
25-49 :$61.92
50-499 :$58.82
500-999 :$52.65
1,000-4,999 :$46.48
5,000 + :$40.30
198 can ship today
In our stock 
More available to ship 9/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1437381-8
RoHS: Yes
Type: Mounting Channel
Family: 12
Operating Temperature: N/A
Dimension: 914.4 mm
Customers Who Bought 1437381-8 Also Bought
DESCRIPTION
12=MIN CHANNEL PACKAGED

Product Highlights
  • Accessory Type = Mounting Channel
  • 100 Series Block Series, 200 Series Block Series, 600 Series Block Series, 700 Series Block Series
  • Used With 100 Series Terminal Block (Miniature and Single Tier), Used With 200 Series Terminal Block (Nylon and Polypropylene), Used With 600 Series Terminal Block, Used With 700 Series Terminal Block
  • Block or Strip Style = NEMA
  • Mounting Channel Type = Miniature
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?