surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1432794-1

TE Connectivity / AMP Brand

Electromechanical Relay 12VDC 79.5Ohm 90(NO)/30(NC)A SPDT (26.5x31.6x38.4)mm Plug-In Power Relay

PRICING per piece  AVAILABILITY real time   
1-24 :$3.00
25-99 :$2.78
100-399 :$2.59
400-999 :$2.43
1,000-4,999 :$2.08
5,000-9,999 :$1.39
10,000 + :$1.22
0 (sold out)
In our stock 
729 can ship 6/9/17
Available Factory Stock 
149 can ship 6/1/17
6,000 can ship 7/29/17
Incoming stock 
More available to ship 4/13/18
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1432794-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: 1432794
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 16 V
AC Coil Voltage: N/A
Coil Current: 150.9 mA
Packaging: N/A
Seal: Sealed
Termination Style: Quick Connect
Coil Resistance: 79.5 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 90(NO)/30(NC) A
Pin_Count: 5
Maximum Pick-Up Voltage: 7.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1.2 VDC
Mounting: Plug-In
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 26.5 x 31.6 x 38.4 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1432794-1 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 79.5Ohm 90(NO)/30(NC)A SPDT (26.5x31.6x38.4)mm Plug-In Power Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: CN
ECCN: EAR99
DID YOU KNOW?