surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1423986-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1423986-9

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 92Ohm 15A SPDT (50.8x50.3x77.47)mm Plug-In Impulse Relay

PRICING per piece  AVAILABILITY real time   
1-9 :$41.51
10-24 :$40.70
25-49 :$39.90
50-99 :$39.59
100-499 :$39.41
500 + :$39.23
55 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1423986-9
RoHS: Yes
Type: Impulse Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: S89R
Relay Construction: Impulse
Contact Material: Tungsten
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 260 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 92 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 15 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 241 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 1 Form C
Maximum Power Rating: 0.5 HP
Operating Temperature: -10 to 60 °C
Dimension: 50.8 x 50.3 x 77.47mm mm
Package Type: N/A
Operate Time: 75 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1423986-9 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 92Ohm 15A SPDT (50.8x50.3x77.47)mm Plug-In Impulse Relay
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99
DID YOU KNOW?