surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1423901-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1423901-1

TE Connectivity / AMP Brand

W54-XB2A4A10-5=CKTBKR,THERM,PB

PRICING per piece  AVAILABILITY real time   
1-14 :$3.28
15-24 :$2.94
25-49 :$2.80
50-99 :$2.66
100-499 :$2.53
500-999 :$2.44
1,000-4,999 :$2.30
5,000 + :$2.00
Request Quote
89 can ship tomorrow
In our stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1423901-1
RoHS: Yes
Number of Poles: 1
Illumination Type: No Light
Current Rating: 5 A
Actuator Type: Push to Reset
Termination Type: 6.35 [.25] Straight Quick Connect Tab
Mounting Type: Panel Mount
Product Type: Circuit Breaker
Button Color: White with Red Rate Marking (Vertical)
Circuit Breaker Type: Thermal
Circuit Function: Series Trip
Earthing Switch: Without
Illuminated: No
Interrupt Capacity: 1000A @ 250VAC/50VDC
Mounting Bushing: 3/8" (One Side Flat) x 10mm Long, Metal
Mounting Hardware Packaging: Assembled to Bushing
Mounting Options: Knurled Nut/Hex Nut
Panel Cutout: 8.8 x 9.7 mm
Trip Time at 200%: 5 – 30 seconds
Voltage Rating AC: 250 VAC
Customers Who Bought 1423901-1 Also Bought
DESCRIPTION
W54-XB2A4A10-5=CKTBKR,THERM,PB
PART CLASSIFICATION DATA
HTS: 8536200040
COO: TW
ECCN: EAR99
DID YOU KNOW?