surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1423318-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1423318-2

TE Connectivity / AMP Brand

KBP-11DG-48=RELAY,LATCH,OCTAL,

PRICING per piece  AVAILABILITY real time   
1-2 :$314.92
3-4 :$308.62
5-9 :$302.45
10-35 :$234.29
36-59 :$229.72
60 + :$229.01
Request Quote
12 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1423318-2
RoHS: Yes
Contact Material: AgCdO
Terminal Type: Plug-In
Coil Resistance: 850 ?
Contact Arrangement: 2 Form C (CO)
Length: 2.406 in
Weight: 10.794 oz
Height: 3.559 in
Width: 45.2 mm
Coil Magnetic System: Monostable, DC
Coil Special Features: Mechanically Latching
Coil Voltage Rating: 48 VDC
Contact Current Class: 5 – 10 A
Contact Current Rating (Max): 10 A
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 10 A
Contact Limiting Short-Time Current: 10 A
Contact Number of Poles: 2
Contact Switching Load (Min): 300mA @ 12V
Contact Voltage Rating: 120 VAC
Environmental Ambient Temperature (Max): 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTI
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Insulation Initial Resistance: 100 M?
Packaging Method: Tray
Width Class (Mechanical): 40 mm
Coil Power Rating DC: 2710 mW
Insulation Initial Dielectric Between Coil & Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts & Coil: 1000 Vrms
Power Relay Type: Standard
Relay Mounting Type: Socket
Customers Who Bought 1423318-2 Also Bought
DESCRIPTION
KBP-11DG-48=RELAY,LATCH,OCTAL,
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?