surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1423170-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1423170-7

TE Connectivity / AMP Brand

E7022AH004=RLY,NUC,OFF,2P,120

PRICING per piece  AVAILABILITY real time   
1-1 :$2221.98
2-4 :$2110.90
5-7 :$1794.25
8-9 :$1737.82
10-24 :$1533.40
25-49 :$1226.70
50 + :$1144.93
1 can ship today
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1423170-7
RoHS: No
Input Voltage: 120 VAC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Termination Type: Screw Terminals
Mounting Type: Panel Mount
Relay Type: Time Delay
Product Type: Relay
Actuating System: AC
Delay Time: 3 – 30 minutes
Dimensions (L x W x H) (Approximate): 4.52 x 2.57 x 3.09 in
Mode of Operation: Off-Delay
Multiple Timing Ranges: Without
Operating Temperature Range: 21 – 40 °C
Product Category: Electromechanical Relays
Repeatability (Max): ±10%
Timing Range (Off-Time): 180 – 1800 seconds
Type of Control: Knob
Customers Who Bought 1423170-7 Also Bought
DESCRIPTION
E7022AH004=RLY,NUC,OFF,2P,120
PART CLASSIFICATION DATA
HTS: 8536490080
COO: US
ECCN: EAR99
DID YOU KNOW?