surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1423029-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$3.40
50-149 :$3.09
150-249 :$2.93
250-499 :$2.79
500-999 :$2.56
1,000-4,999 :$2.13
5,000-9,999 :$1.79
10,000 + :$1.53
Request Quote
28,019 can ship tomorrow
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1423029-1
RoHS: Yes
Contact Material: AgCdO
Terminal Type: PCB-THT
Coil Resistance: 576 ?
Contact Arrangement: 1 Form C (CO)
Length: 32.5 mm
Weight: 1.164 oz
Height: 27.9 mm
Width: 1.079 in
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 800 – 1000 mW
Coil Special Features: UL Coil Insulation Class F
Coil Voltage Rating: 22 VDC
Contact Current Class: 10 – 20 A
Contact Current Rating (Max): 20 A
Contact Limiting Breaking Current: 20 A
Contact Limiting Continuous Current: 20 A
Contact Limiting Making Current: 20 A
Contact Limiting Short-Time Current: 20 A
Contact Number of Poles: 1
Contact Switching Load (Min): 1000mA @ 5V
Contact Switching Voltage (Max): 277 VAC
Contact Voltage Rating: 277 VAC
Environmental Ambient Temperature (Max): 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTII
Height Class (Mechanical): 25 – 30 mm
Insulation Clearance Class: 2.5 – 4 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Insulation Initial Resistance: 1000 M?
Insulation Special Features: 6000V Initial Surge Withstand Voltage between Contacts & Coil
Length Class (Mechanical): 30 – 35 mm
Packaging Method: Bundle
Width Class (Mechanical): 25 – 30 mm
Coil Power Rating DC: 1000 mW
Insulation Clearance Between Contact & Coil: .125 in
Insulation Creepage Between Contact & Coil: .25 in
Insulation Initial Dielectric Between Coil & Contact Class: 1500 – 2500 V
Insulation Initial Dielectric Between Contacts & Coil: 2500 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 1423029-1 Also Bought
DESCRIPTION
T9AV5D22-22U
PART CLASSIFICATION DATA
HTS: 8536410020
COO: CN
ECCN: EAR99
DID YOU KNOW?