surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1419118-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.07
25-99 :$3.66
100-249 :$3.09
250-499 :$2.99
500-999 :$2.90
1,000 + :$2.87
439 can ship today
In our stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1419118-6
RoHS: Yes
Type: Relay Socket
Maximum Voltage Rating: 240 VAC
Family: RM
Pitch: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: N/A
Gender: SKT
Operating Temperature: -40 to 70 °C
Dimension: 51.6 x 37.8 x 16 mm
Customers Who Bought 1419118-6 Also Bought
DESCRIPTION
RM78700

Product Highlights
  • Socket
  • RM Series
  • Socket Type = Panel Mount
  • All Poles
  • Terminal Configuration = Quick-Connect
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CH
ECCN: EAR99
DID YOU KNOW?