surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1419118-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1419118-5

TE Connectivity / AMP Brand

RM28802

PRICING per piece  AVAILABILITY real time   
1-24 :$1.21
25-99 :$1.09
100-249 :$0.91
250-499 :$0.89
500 + :$0.87
Request Quote
54 can ship today
In our stock 
300 can ship 3/6/17
Available Factory Stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1419118-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Retaining Clip
Family: RM
Operating Temperature: -40 to 70 °C
Dimension: N/A
Customers Who Bought 1419118-5 Also Bought
DESCRIPTION
RM28802

Product Highlights
  • Retaining Clip
  • RM Series
  • Without Grounding Provision
PART CLASSIFICATION DATA
HTS: 8536410050
COO: DE
ECCN: EAR99
DID YOU KNOW?