surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1418885-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1418885-3

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
This product is not in stock and cannot be back-ordered.
See alternative below
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1418885-3
RoHS: Yes
Termination Method: Crimp
Family: 1418885
Contact Material: Copper-Nickel-Silicon
Wire Size: 16 AWG
Packaging: Loose Piece
Contact Plating: Silver
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 19.8 x 4.5 x 4.9mm mm
Contact Size: N/A
Series Name: HDSCS,Multiple Contact Point
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: N/A
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Packaged Differently
1418884-3
1418884-3
In Stock:  0

Customers Who Bought 1418885-3 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series
  • Wire Range = 1.25-1.40² [16] mm [AWG]
  • Insulation Diameter, Range = 2.15 - 2.40 mm

Search Keywords:

miniature spring assembly, Power Blade & Receptacle, Cabled Power, Flat, MCP Contact System, Multiple Contact Point (MCP), MCP, Standard Power Timer Contact, STP, S.T.P., Std. Power Timer
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?