surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
141879-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

141879-1

TE Connectivity / AMP Brand

FASTON 250 TABS BENT 90 0.315 X .740 BR

PRICING per piece  AVAILABILITY real time   
1-99 :$0.285
100-999 :$0.270
1,000-4,999 :$0.257
5,000-14,999 :$0.244
15,000-29,999 :$0.232
30,000-44,999 :$0.123
45,000-59,999 :$0.086
60,000 + :$0.085
109,531 can ship today
In our stock 
More available to ship 8/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
14 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 141879-1
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 141879
Wire Size: N/A
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: M
Operating Temperature: N/A
Customers Who Bought 141879-1 Also Bought
DESCRIPTION
FASTON 250 TABS BENT 90 0.315 X .740 BR

Product Highlights
  • Terminal
  • Terminal Type = Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Mating Area Interface Dimensions = 6.35 x 0.81 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?