surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-413588-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-413588-0

TE Connectivity / AMP Brand

PLUG,R/A HEX CRIMP 75 OHM BNC

PRICING per each  AVAILABILITY real time   
1-24 :$16.55
25-99 :$15.36
100-199 :$14.34
200-499 :$13.45
500-999 :$10.60
1,000-4,999 :$9.08
5,000-9,999 :$8.07
10,000 + :$6.72
Request Quote
150 can ship Monday
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-413588-0
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 413588
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 26.54 x 39.43 x 14.38mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5413588-0
1-5413588-0
In Stock:  0
Customers Who Bought 1-413588-0 Also Bought
DESCRIPTION
PLUG,R/A HEX CRIMP 75 OHM BNC
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99
DID YOU KNOW?