surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
141352-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

141352-4

TE Connectivity / AMP Brand

FASTON 110 FLAG REC 0.-0.8MM2 PTPBR

PRICING per piece  AVAILABILITY real time   
1-24 :$0.072
25-99 :$0.070
100-249 :$0.069
250-499 :$0.068
500-999 :$0.066
1,000-9,999 :$0.065
10,000 + :$0.060
21,270 can ship Monday
In our stock 
More available to ship 10/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
19 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 141352-4
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/A
Family: 141352
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 2.2 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 141352-4 Also Bought
DESCRIPTION
FASTON 110 FLAG REC 0.-0.8MM2 PTPBR

Product Highlights
  • Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99
DID YOU KNOW?