141286-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

141286-2

TE Connectivity / AMP Brand

Quick Disconnect Terminal 18-22AWG F 16.1mm 3.76mm Tin Strip

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.4701
500-999 :$0.4618
1,000-4,999 :$0.4389
5,000-12,499 :$0.4170
12,500-24,999 :$0.3962
25,000-37,499 :$0.2101
37,500-49,999 :$0.1487
50,000 + :$0.1446
3813 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 141286-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Quick Disconnect Terminal
Family: 141286
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 1.51 mm²
Gender: F
Operating Temperature: N/A
Dimension: 16.1 x 3.76 mm
ACCESSORIES (1)
Customers Who Bought 141286-2 Also Bought
DESCRIPTION
Quick Disconnect Terminal 18-22AWG F 16.1mm 3.76mm Tin Strip
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99