surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1410480-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1410480-1

TE Connectivity / AMP Brand

MULTIGIG RT T1 1" BP FULL RGHT

PRICING per piece  AVAILABILITY real time   
1-24 :$93.90
25-44 :$89.22
45-89 :$84.80
90-134 :$44.88
135-179 :$31.57
180 + :$30.94
Request Quote
270 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1410480-1
RoHS: No
Type: Backplane
Termination Method: Press Fit
Family: 1410480
Pitch: 1.8 mm
Body Orientation: Straight
Number of Contacts: 225
Mounting: Through Hole
Gender: RCP
Customers Who Bought 1410480-1 Also Bought
DESCRIPTION
MULTIGIG RT T1 1" BP FULL RGHT
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?