surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1410142-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1410142-1

TE Connectivity / AMP Brand

MULTIGIG RT T2 .8" BP FULL RGH

PRICING per piece  AVAILABILITY real time   
1-9 :$22.69
10-15 :$22.24
16-24 :$20.59
25-31 :$20.18
32 + :$18.86
629 can ship today
In our stock 
495 can ship 4/10/17
Available Factory Stock 
3,572 can ship 4/5/17
Incoming stock 
More available to ship 6/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1410142-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: Backplane
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 1410142
Pitch: 1.8 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 144
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 31.22 x 18.6 x 10.5 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1410142-2
1410142-2
In Stock:  0
Customers Who Bought 1410142-1 Also Bought
DESCRIPTION
MULTIGIG RT T2 .8" BP FULL RGH

Product Highlights
  • Backplane
  • RT2 Series
  • VITA 41/VITA 46 Configuration
  • Industry Standard Configuration Connector
  • Spacing Between Cards = 20.30 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?