surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1410138-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1410138-1

TE Connectivity / AMP Brand

MULTIGIG RT T2 .8" DC DF F-LFT

PRICING per piece  AVAILABILITY real time   
1-24 :$250.78
25-63 :$238.23
64-127 :$226.32
128-191 :$115.60
192-255 :$78.69
256 + :$77.12
352 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1410138-1
RoHS: No
Type: Daughter Card
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1410138
Pitch: 1.8 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 192
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 30.48mm x 31.63mm x 18.4mm
Customers Who Bought 1410138-1 Also Bought
DESCRIPTION
MULTIGIG RT T2 .8" DC DF F-LFT

Product Highlights
  • VITA 41/VITA 46 Configuration
  • Daughtercard
  • Module Type = Left
  • Right Angle Mount Angle
  • 16 Columns
PART CLASSIFICATION DATA
HTS: 8536694040
COO: SG
ECCN: EAR99
DID YOU KNOW?