surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1408496-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1408496-1

TE Connectivity / AMP Brand

MMCX STRAIGHT PCB PLUG

PRICING per each  AVAILABILITY real time   
1-24 :$6.79
25-99 :$6.65
100-249 :$6.42
250-499 :$5.43
500-999 :$5.32
1,000 + :$4.52
635 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1408496-1
RoHS: Yes
Type: MMCX
Termination Method: Solder
Family: 1408496
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 3.5 x 3.5 x 4.5mm
Customers Who Bought 1408496-1 Also Bought
DESCRIPTION
MMCX STRAIGHT PCB PLUG

Product Highlights
  • Connector Classification = MMCX
  • Connector Type = Plug
  • Terminate To Printed Circuit Board
  • Body Style = Straight
  • Not Surface Mountable
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?