1408149-3 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1408149-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1408149-3

TE Connectivity / AMP Brand

MMCX RT ANGLE PLUG - CRIMP ATT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$53.28
25-99 :$50.61
100-124 :$48.08
125-249 :$45.68
250-374 :$24.11
375-499 :$16.58
500 + :$16.24
232 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1408149-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: MMCX
Termination Method: Crimp
Family: 1408149
Operating Frequency: 6 GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RD316 Cable
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1408149-3 Also Bought
DESCRIPTION
MMCX RT ANGLE PLUG - CRIMP ATT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99