surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1408149-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1408149-1

TE Connectivity / AMP Brand

MMCX RT ANGLE PLUG - CRIMP ATT

PRICING per piece  AVAILABILITY real time   
1-24 :$36.68
25-99 :$34.85
100-249 :$33.10
250-499 :$31.45
500-749 :$16.60
750-999 :$11.42
1,000 + :$11.19
2,506 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1408149-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: MMCX
Termination Method: Crimp
Family: 1408149
Operating Frequency: 6 GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: RG316 Cable
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1408149-1 Also Bought
DESCRIPTION
MMCX RT ANGLE PLUG - CRIMP ATT

Product Highlights
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Type = RG 178, RG 196
  • Body Style = Right Angle
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?