surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
140787-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

140787-2

TE Connectivity / AMP Brand

TERMINAL RING TONGUE 22-16

PRICING per piece  AVAILABILITY real time   
1-99 :$0.460
100-499 :$0.435
500-999 :$0.413
1,000-3,749 :$0.393
3,750-7,499 :$0.373
7,500-11,249 :$0.230
11,250-14,999 :$0.182
15,000 + :$0.178
Request Quote
5,000 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
25 minute(s) 57 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 140787-2
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/A
Family: 140787
Wire Size: 15.5-22 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 140787-2 Also Bought
DESCRIPTION
TERMINAL RING TONGUE 22-16

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?