surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
140760-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

140760-2

TE Connectivity / AMP Brand

FASTON 250 REC 22-18 AWG TPPB

PRICING per piece  AVAILABILITY real time   
1,000-9,999 :$0.161
10,000-14,999 :$0.099
15,000-19,999 :$0.079
20,000 + :$0.077
0 (sold out)
In our stock 
More available to ship 5/25/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 140760-2
RoHS: Yes
Type: Faston Tab Terminal
Color: N/R
Family: 140760
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 140760-2 Also Bought
DESCRIPTION
FASTON 250 REC 22-18 AWG TPPB

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99
DID YOU KNOW?