140731-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
140731-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

140731-2

TE Connectivity / AMP Brand

RING TONGUE 22-16 AWG 0.25 X.512 TP

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.2943
1,000-1,999 :$0.2496
2,000-3,999 :$0.2246
4,000-7,999 :$0.2028
8,000-11,999 :$0.1924
12,000-23,999 :$0.1830
24,000-24,999 :$0.1737
25,000 + :$0.1529
31,750 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 140731-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Ring Tongue Terminal
Color: N/R
Family: 140731
Wire Size: 15-22 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 140731-2 Also Bought
DESCRIPTION
RING TONGUE 22-16 AWG 0.25 X.512 TP

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99