1394512-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1394512-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.179
25-99 :$0.176
100-249 :$0.173
250-499 :$0.170
500-999 :$0.114
1,000-1,999 :$0.107
2,000-4,999 :$0.101
5,000 + :$0.099
13,246 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1394512-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30,000
Type: Sealing Plug
Family: 1394512
Customers Who Bought 1394512-1 Also Bought
DESCRIPTION
EINZELLEITDICHTG,BL

Product Highlights
  • Seal Plug
  • Contact Type = Multiple Contact Point (MCP)
  • MCP Series
  • Wire Range = 4.00² [11.5-11] mm [AWG]
  • Insulation Diameter, Range = 3.40 - 3.71 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 4016931050
COO: AT
ECCN: EAR99