surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393824-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$18.09
5-9 :$17.18
10-19 :$16.30
20-49 :$15.02
50-99 :$13.43
100-249 :$11.30
250 + :$9.89
Request Quote
7 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393824-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: 1393824
Pitch: N/A
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: N/A
Mounting: Panel Mount
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1393824-4 Also Bought
DESCRIPTION
V23154Z1005
PART CLASSIFICATION DATA
HTS: 8538908080
COO: DE
ECCN: EAR99
DID YOU KNOW?