1393819-4 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1393819-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393819-4

TE Connectivity / AMP Brand

V23162B 721B110

PRICING per piece  AVAILABILITY Updated Today   
1-3 :$679.24
4-7 :$645.28
8-10 :$341.62
11-14 :$262.25
15 + :$257.01
15 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/23/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393819-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Signal Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 125 V
Family: 1393819
Relay Construction: Non-Latching
Contact Material: Silver/Gold Flash
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 26.97 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Solder
Coil Resistance: 890 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 16
Maximum Pick-Up Voltage: 14.5 VDC
Product Weight: 35 g
Minimum Dropout Voltage: N/A
Mounting: Connector
Contact Form: 4 Form C
Maximum Power Rating: 70,50 W|VA
Operating Temperature: -40 to 70 °C
Dimension: 19 x 30 x 36.5 mm
Package Type: N/A
Operate Time: 7.5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393819-4 Also Bought
DESCRIPTION
V23162B 721B110

Product Highlights
  • V23162/Cradle Relay N, Herm. Sealed Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490080
COO: MX
ECCN: EAR99