surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393793-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.67
25-99 :$1.64
100-249 :$1.46
250-499 :$1.43
500-999 :$1.34
1,000 + :$1.31
Request Quote
1,181 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393793-8
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: V23105
Relay Construction: Non-Latching
Contact Material: Silver Nickel/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 33.33 mA
Packaging: Tube
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 360 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Pin_Count: 8
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 6 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,125 W|VA
Operating Temperature: -25 to 75 °C
Dimension: 20.2 x 10 x 11mm mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393793-8 Also Bought
DESCRIPTION
V23105A5403A201

Product Highlights
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CH
ECCN: EAR99
DID YOU KNOW?