1393771-5 TE Connectivity / AMP Brand | Reed Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393771-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393771-5

TE Connectivity / AMP Brand

JWD-107-5=REED RELAYS

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$6.12
25-99 :$5.51
100-199 :$5.23
200-399 :$4.97
400-499 :$4.72
500-999 :$4.57
1,000-4,999 :$4.13
5,000 + :$3.87
2,030 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
950 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393771-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Dry
DC Coil Voltage: 5,6 V
Family: JWD
Relay Construction: Non-Latching
Contact Material: Ruthenium
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: 100 MCycles
Coil Current: 10,12 mA
Packaging: Tube
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 1 MCycles
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: 2.3 g
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: -35 to 85 °C
Dimension: 19.56 x 8.22 x 8 mm
Isolation Across Contacts: 250 VDC
Release Time: 0.5 ms
Package Type: DIP
Maximum AC Switching Voltage: N/A
Operate Time: 1.5 ms
Maximum Carry Current: N/A
Isolation Across Coil and Contacts: 500 VDC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 10 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought 1393771-5 Also Bought
DESCRIPTION
JWD-107-5=REED RELAYS

Product Highlights
  • Relay Type = General Purpose
  • Relay Style = General
  • JWD/JWS Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99