1393763-6 TE Connectivity / AMP Brand | Reed Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393763-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393763-6

TE Connectivity / AMP Brand

V23100V4012A

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$9.74
25-99 :$9.25
100-312 :$8.79
313-624 :$8.35
625-937 :$4.43
938-1,249 :$3.11
1,250 + :$3.05
2 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/3/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393763-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Dry
DC Coil Voltage: 12 V
Family: V23100-V4
Relay Construction: Non-Latching
Contact Material: Ruthenium
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 12 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 1 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 50 MCycles
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1.8 VDC
Mounting: Through Hole
Maximum Contact Resistance: <150 mOhm
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Dimension: 19.3 x 5.7 mm
Isolation Across Contacts: 250 VDC
Release Time: 0.15 ms
Package Type: DIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.75 ms
Maximum Carry Current: N/A
Isolation Across Coil and Contacts: 1.5 KVDC
Maximum Switching Power: 10,10 W|VA
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: >1 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 1393763-6 Also Bought
DESCRIPTION
V23100V4012A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99