surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393589-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393589-1

TE Connectivity / AMP Brand

Contact PIN Solder ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-49 :$4.68
50-99 :$4.20
100 + :$3.79
20 can ship Monday
In our stock 
More available to ship 9/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393589-1
RoHS: Yes
Termination Method: Solder
Family: 1393589
Contact Material: Brass
Wire Size: N/A
Packaging: N/A
Contact Plating: Gold,Palladium
Maximum Current Rating: 40 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 22.1 x 5.6 x 5.6 mm
Contact Size: N/A
Series Name: DIN 41612
Connector Type: Connector Backplane
Military Standard: N/R
Contact Type: Power
Shielded: No
Customers Who Bought 1393589-1 Also Bought
DESCRIPTION
Contact PIN Solder ST Cable Mount

Search Keywords:

DIN 41612, board to board, parallel, stacking, co-planar, horizontal, high density, midplane, two piece,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CH
ECCN: EAR99
DID YOU KNOW?