1393450-5 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1393450-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393450-5

TE Connectivity / AMP Brand

Conn Housing RCP 52 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.76
25-99 :$4.71
100-499 :$4.67
500-999 :$4.62
1,000-2,499 :$4.57
2,500 + :$4.25
169 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
27 minute(s) 19 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393450-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 180
Type: Housing
Maximum Voltage Rating: N/A
Family: 1393450
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 52
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 95.5 x 47.5 x 35.2 mm
Customers Who Bought 1393450-5 Also Bought
DESCRIPTION
Conn Housing RCP 52 POS Crimp ST Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: BE
ECCN: EAR99