surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393258-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$11.12
10-24 :$10.68
25-49 :$9.72
50-99 :$8.81
100-249 :$7.83
250-499 :$7.64
500-999 :$5.92
1,000 + :$5.68
2,021 can ship Monday
In our stock 
More available to ship 10/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393258-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: General Purpose Relay
DC Coil Voltage: 9 V
Maximum AC Voltage Rating: 400 V
Family: V23047
Relay Construction: Non-Latching
Contact Material: Silver Nickel
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 77.59 mA
Packaging: Tube
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: 116 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 6 A
Pin_Count: 8
Maximum Pick-Up Voltage: 6.8 VDC
Product Weight: 20 g
Minimum Dropout Voltage: 0.9 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -25 to 70 °C
Dimension: 29 x 12.6 x 25.5 mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1393258-3 Also Bought
DESCRIPTION
V23047-A1009-A501
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CZ
ECCN: EAR99
DID YOU KNOW?