surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1393253-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1393253-2

TE Connectivity / AMP Brand

Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC

PRICING per piece  AVAILABILITY real time   
1-9 :$19.98
10-24 :$19.19
25 + :$18.81
21 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1393253-2
RoHS: Yes
Type: Hydraulic Magnetic
Number of Poles: 1
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 15 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Rocker
Trip Time: 9s to 100s
Customers Who Bought 1393253-2 Also Bought
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?